+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBL10E-E3/P

Bridge rectifier: single-phase; Urmax: 1kV; If: 2.6A; Ifsm: 150A

Manufacturer: VISHAY

Manufacturer part number:
GBL10E-E3/P
TME Symbol:
GBL10E-E3/P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2.6A
Max. forward impulse current
150A
Version
flat
Case
GBL
Electrical mounting
THT
Leads
flat pin
Max. forward voltage
1.1V
Gross weight4.3 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
GBL10E-E3/P
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.54 EUR
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.51 EUR
Net price for quantities from 5000 pcs - 0.50 EURGross price for quantities from 5000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1 000)