+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1206W-E4/51

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 12A

Manufacturer: VISHAY

Manufacturer part number:
GBPC1206W-E4/51
TME Symbol:
GBPC1206W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
12A
Max. forward impulse current
200A
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC1206W-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 5.81 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 5 pcs - 4.91 EURGross price for quantities from 5 pcs - 4.91 EUR
Net price for quantities from 10 pcs - 4.37 EURGross price for quantities from 10 pcs - 4.37 EUR
Net price for quantities from 20 pcs - 3.83 EURGross price for quantities from 20 pcs - 3.83 EUR
Net price for quantities from 50 pcs - 3.24 EURGross price for quantities from 50 pcs - 3.24 EUR
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 2.89 EUR
Net price for quantities from 200 pcs - 2.63 EURGross price for quantities from 200 pcs - 2.63 EUR
Net price for quantities from 500 pcs - 2.37 EURGross price for quantities from 500 pcs - 2.37 EUR
Net price for quantities from 1000 pcs - 2.22 EURGross price for quantities from 1000 pcs - 2.22 EUR
Net price for quantities from 2000 pcs - 2.09 EURGross price for quantities from 2000 pcs - 2.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.