+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1208W-E4/51

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.1V; If: 12A

NEW

Manufacturer: VISHAY

Manufacturer part number:
GBPC1208W-E4/51
TME Symbol:
GBPC1208W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.1V
Load current
12A
Max. forward impulse current
200A
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight9.8 g
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC1208W-E4/51
0 in TME stock
Net price for quantities from 200 pcs - 3.33 EURGross price for quantities from 200 pcs - 3.33 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.