+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1210-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 12A

Manufacturer: VISHAY

Manufacturer part number:
GBPC1210-E4/51
TME Symbol:
GBPC1210-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
12A
Max. forward impulse current
200A
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC1210-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 4.52 EURGross price for quantities from 1 pcs - 4.52 EUR
Net price for quantities from 5 pcs - 3.97 EURGross price for quantities from 5 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 3.59 EURGross price for quantities from 10 pcs - 3.59 EUR
Net price for quantities from 25 pcs - 3.08 EURGross price for quantities from 25 pcs - 3.08 EUR
Net price for quantities from 100 pcs - 2.45 EURGross price for quantities from 100 pcs - 2.45 EUR
Net price for quantities from 200 pcs - 2.22 EURGross price for quantities from 200 pcs - 2.22 EUR
Net price for quantities from 500 pcs - 1.99 EURGross price for quantities from 500 pcs - 1.99 EUR
Net price for quantities from 1000 pcs - 1.86 EURGross price for quantities from 1000 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1)