+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC1502W-E4/51

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 15A

Manufacturer: VISHAY

Manufacturer part number:
GBPC1502W-E4/51
TME Symbol:
GBPC1502W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC1502W-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 5.69 EURGross price for quantities from 1 pcs - 5.69 EUR
Net price for quantities from 5 pcs - 4.80 EURGross price for quantities from 5 pcs - 4.80 EUR
Net price for quantities from 10 pcs - 4.24 EURGross price for quantities from 10 pcs - 4.24 EUR
Net price for quantities from 20 pcs - 3.70 EURGross price for quantities from 20 pcs - 3.70 EUR
Net price for quantities from 50 pcs - 3.11 EURGross price for quantities from 50 pcs - 3.11 EUR
Net price for quantities from 100 pcs - 2.70 EURGross price for quantities from 100 pcs - 2.70 EUR
Net price for quantities from 200 pcs - 2.44 EURGross price for quantities from 200 pcs - 2.44 EUR
Net price for quantities from 500 pcs - 2.16 EURGross price for quantities from 500 pcs - 2.16 EUR
Net price for quantities from 1000 pcs - 2.00 EURGross price for quantities from 1000 pcs - 2.00 EUR
Net price for quantities from 1600 pcs - 1.90 EURGross price for quantities from 1600 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)