+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3502W-E4/51

Bridge rectifier: single-phase; Urmax: 200V; Ufmax: 1.1V; If: 35A


Manufacturer: VISHAY

Manufacturer part number:
GBPC3502W-E4/51
TME Symbol:
GBPC3502W-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC-W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC3502W-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 6.22 USDGross price for quantities from 1 pcs - 6.22 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
Net price for quantities from 200 pcs - 2.83 USDGross price for quantities from 200 pcs - 2.83 USD
Net price for quantities from 300 pcs - 2.64 USDGross price for quantities from 300 pcs - 2.64 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
Net price for quantities from 2000 pcs - 1.98 USDGross price for quantities from 2000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.