+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3510-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 35A

Manufacturer: VISHAY

Manufacturer part number:
GBPC3510-E4/51
TME Symbol:
GBPC3510-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight14.52 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC3510-E4/51
204 in TME stock
Net price for quantities from 1 pcs - 5.43 EURGross price for quantities from 1 pcs - 5.43 EUR
Net price for quantities from 3 pcs - 4.90 EURGross price for quantities from 3 pcs - 4.90 EUR
Net price for quantities from 10 pcs - 4.00 EURGross price for quantities from 10 pcs - 4.00 EUR
Net price for quantities from 25 pcs - 3.29 EURGross price for quantities from 25 pcs - 3.29 EUR
Net price for quantities from 50 pcs - 2.82 EURGross price for quantities from 50 pcs - 2.82 EUR
Net price for quantities from 100 pcs - 2.43 EURGross price for quantities from 100 pcs - 2.43 EUR
Net price for quantities from 400 pcs - 1.98 EURGross price for quantities from 400 pcs - 1.98 EUR
Net price for quantities from 500 pcs - 1.95 EURGross price for quantities from 500 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs