+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC610-E4/51

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1V; If: 6A; GBPC6

Manufacturer: VISHAY

Manufacturer part number:
GBPC610-E4/51
TME Symbol:
GBPC610-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1V
Load current
6A
Max. forward impulse current
175A
Version
square
Case
GBPC6
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Square single phase diode bridge rectif. VISHAY,
*
GBPC610-E4/51
0 in TME stock
Net price for quantities from 1 pcs - 3.15 EURGross price for quantities from 1 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.27 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 50 pcs - 1.77 EURGross price for quantities from 50 pcs - 1.77 EUR
Net price for quantities from 100 pcs - 1.61 EURGross price for quantities from 100 pcs - 1.61 EUR
Net price for quantities from 200 pcs - 1.48 EURGross price for quantities from 200 pcs - 1.48 EUR
Net price for quantities from 300 pcs - 1.41 EURGross price for quantities from 300 pcs - 1.41 EUR
Net price for quantities from 500 pcs - 1.32 EURGross price for quantities from 500 pcs - 1.32 EUR
Net price for quantities from 1000 pcs - 1.23 EURGross price for quantities from 1000 pcs - 1.23 EUR
Net price for quantities from 2000 pcs - 1.19 EURGross price for quantities from 2000 pcs - 1.19 EUR
Net price for quantities from 5000 pcs - 1.13 EURGross price for quantities from 5000 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)