+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS4B

Bridge rectifier: single-phase; Urmax: 100V; If: 4A; Ifsm: 80A; flat

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBS4B
TME Symbol:
GBS4B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
4A
Max. forward impulse current
80A
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Dimensions
19x3.5x10mm
Gross weight0.93 g
Certificates
*
GBS4B
278 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 2000 pcs - 0.43 EURGross price for quantities from 2000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs