+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU15D-BP

Bridge rectifier: single-phase; Urmax: 200V; If: 15A; Ifsm: 240A

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBU15D-BP
TME Symbol:
GBU15D-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
15A
Max. forward impulse current
0.24kA
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight3.8 g
Certificates
*
GBU15D-BP
0 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.79 EUR
Net price for quantities from 20 pcs - 0.69 EURGross price for quantities from 20 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs