+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8J-BP

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 200A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBU8J-BP
TME Symbol:
GBU8J-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
200A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.2V
Features of semiconductor devices
glass passivated
Gross weight3.86 g
Certificates
*
GBU8J-BP
1023 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 20 pcs - 0.54 EURGross price for quantities from 20 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs