+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU8J

Bridge rectifier: single-phase; Urmax: 600V; If: 8A; Ifsm: 180A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBU8J
TME Symbol:
GBU8J-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
8A
Max. forward impulse current
180A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
UL approval
Gross weight3.7 g
Certificates
*
GBU8J
1132 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 600 pcs - 0.24 EURGross price for quantities from 600 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 500 pcsCardboard = 1 000 pcs