+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCM0335C1E101FA16W

Capacitor: ceramic; MLCC; 100pF; 25V; C0G (NP0); ±1%; SMD; 0201

NEW

Manufacturer: MURATA

Manufacturer part number:
GCM0335C1E101FA16W
TME Symbol:
GCM0335C1E101FA16W

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1nF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0201
Case - mm
0603
Manufacturer series
GCM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GCM0335C1E101FA16W
0 in TME stock
Net price for quantities from 30000 pcs - 0.00 GBPGross price for quantities from 30000 pcs - 0.00 GBP
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.
Hardly available product