+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD300HTY120C7S

Module: IGBT; transistor/transistor; IGBT half-bridge x3; C7

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD300HTY120C7S
TME Symbol:
GD300HTY120C7S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
300A
Case
C7
Electrical mounting
Press-in PCB, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight910 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD300HTY120C7S
0 in TME stock
Net price for quantities from 8 pcs - 274.28 EURGross price for quantities from 8 pcs - 274.28 EUR
No. of pieces (Multiplicity: 8)