+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD32F103CBT6

IC: ARM microcontroller; LQFP48; 8kBSRAM,20kBSRAM,128kBFLASH

Manufacturer: GIGADEVICE

Manufacturer part number:
GD32F103CBT6
TME Symbol:
GD32F103CBT6

Specification

Manufacturer
GIGADEVICE
Type of integrated circuit
ARM microcontroller
Case
LQFP48
Memory
8kB SRAM 20kB SRAM 128kB FLASH
Mounting
SMD
Number of inputs/outputs
37
Kind of architecture
Cortex M3
Number of 12bit A/D converters
10
Kind of package
in-tray
Operating temperature
0...70°C
Kind of core
32-bit
Interface
  • CAN
  • I2C x2
  • SPI x2
  • USART x3
Supply voltage
  • 3.3V DC
Gross weight0.169 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others GIGADEVICE
*
GD32F103CBT6
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 250 pcs