+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD35PJY120F2S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; F2.0


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD35PJY120F2S
TME Symbol:
GD35PJY120F2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
35A
Case
F2.0
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
70A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight42 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD35PJY120F2S
0 in TME stock
Net price for quantities from 25 pcs - 44.08 USDGross price for quantities from 25 pcs - 44.08 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.