+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD40PIY120C5S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; screw


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD40PIY120C5S
TME Symbol:
GD40PIY120C5S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
40A
Case
C5 45mm
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight174.61 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD40PIY120C5S
8 in TME stock
Net price for quantities from 1 pcs - 81.28 USDGross price for quantities from 1 pcs - 81.28 USD
Net price for quantities from 3 pcs - 71.89 USDGross price for quantities from 3 pcs - 71.89 USD
Net price for quantities from 12 pcs - 64.59 USDGross price for quantities from 12 pcs - 64.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs