+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD600SGX170C2S

Module: IGBT; single transistor; single transistor; Urmax: 1700V


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD600SGX170C2S
TME Symbol:
GD600SGX170C2S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Topology
single transistor
Max. off-state voltage
1.7kV
Collector current
600A
Case
C2 62mm
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD600SGX170C2S
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Product for special order