+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD800HFX170C3S

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 800A

Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD800HFX170C3S
TME Symbol:
GD800HFX170C3S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge
Max. off-state voltage
1.7kV
Collector current
800A
Case
C3 130mm
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.6kA
Technology
Trench FS IGBT
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD800HFX170C3S
0 in TME stock
Net price for quantities from 8 pcs - 342.30 EURGross price for quantities from 8 pcs - 342.30 EUR
No. of pieces (Multiplicity: 8)