+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD80TLQ120F1S

Module: IGBT; transistor/transistor; 3-level inverter TNPC; F1.2


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD80TLQ120F1S
TME Symbol:
GD80TLQ120F1S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
3-level inverter TNPC, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
80A
Case
F1.2
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
160A
Technology
Advanced Trench FS Fast IGBT
Mechanical mounting
screw
Gross weight26 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD80TLQ120F1S
0 in TME stock
Net price for quantities from 25 pcs - 47.05 USDGross price for quantities from 25 pcs - 47.05 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.