+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1084739

Spindle; Thread: M10; Thread len: 160mm; 14mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084739
TME Symbol:
GEDORE-1084739

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M10
Thread length
160mm
Holder socket size - mm
14mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight120 g
EAN code4036976120066
See other products in this category: Pullers GEDORE,
*
1084739
0 in TME stock
Net price for quantities from 1 pcs - 31.09 USDGross price for quantities from 1 pcs - 31.09 USD
Net price for quantities from 3 pcs - 28.17 USDGross price for quantities from 3 pcs - 28.17 USD
Net price for quantities from 5 pcs - 26.24 USDGross price for quantities from 5 pcs - 26.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.