+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120549

Hook; 200mm; 106/C; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1120549
TME Symbol:
GEDORE-1120549

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.2m
Manufacturer series
106/C
Tools application
bearing puller
Gross weight1.63 kg
EAN code4036976112986
See other products in this category: Pullers GEDORE,
See other products from this series.:
*
1120549
0 in TME stock
Net price for quantities from 1 pcs - 91.24 USDGross price for quantities from 1 pcs - 91.24 USD
Net price for quantities from 3 pcs - 82.69 USDGross price for quantities from 3 pcs - 82.69 USD
Net price for quantities from 5 pcs - 76.99 USDGross price for quantities from 5 pcs - 76.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.