+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210921

Wrench: torque; 800mm; 155÷760Nm; Kind of socket: square; 3/4"


Manufacturer: GEDORE

Manufacturer part number:
1210921
TME Symbol:
GEDORE-1210921

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
800mm
Torque
155...760Nm
Kind of socket
square
Holder socket size - inch
3/4"
Conform to the norm
DIN EN ISO 6789 ISO 1174
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Material
aluminium
Kind of package
plastic box
Gross weight3.45 kg
EAN code4002805927380
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1210921
0 in TME stock
Net price for quantities from 1 pcs - 1 208.42 EURGross price for quantities from 1 pcs - 1 208.42 EUR
Net price for quantities from 3 pcs - 1 087.57 EURGross price for quantities from 3 pcs - 1 087.57 EUR
Net price for quantities from 5 pcs - 1 019.60 EURGross price for quantities from 5 pcs - 1 019.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.