+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436821

Wrench: socket spanner; 6-angles,L-type; HEX 11mm; L: 136mm

Manufacturer: GEDORE

Manufacturer part number:
1436821
TME Symbol:
GEDORE-1436821

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 11mm
Plating material
chromium
Length
136mm
Gross weight122 g
EAN code4010886811948
See other products in this category: Socket Wrenches GEDORE,
*
1436821
0 in TME stock
Net price for quantities from 1 pcs - 7.65 EURGross price for quantities from 1 pcs - 7.65 EUR
Net price for quantities from 3 pcs - 6.94 EURGross price for quantities from 3 pcs - 6.94 EUR
Net price for quantities from 5 pcs - 6.46 EURGross price for quantities from 5 pcs - 6.46 EUR
No. of pieces (Multiplicity: 1)