+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1616366

Wrench: socket spanner; 6-angles,L-type; HEX 15mm; L: 170mm

Manufacturer: GEDORE

Manufacturer part number:
1616366
TME Symbol:
GEDORE-1616366

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 15mm
Plating material
chromium
Length
170mm
Gross weight239 g
EAN code4010886825860
See other products in this category: Socket Wrenches GEDORE,
*
1616366
0 in TME stock
Net price for quantities from 1 pcs - 10.54 EURGross price for quantities from 1 pcs - 10.54 EUR
Net price for quantities from 3 pcs - 9.49 EURGross price for quantities from 3 pcs - 9.49 EUR
Net price for quantities from 5 pcs - 8.84 EURGross price for quantities from 5 pcs - 8.84 EUR
No. of pieces (Multiplicity: 1)