+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812513

Socket: 12-angles; socket spanner; 7/32"; 1/4"; 25mm


Manufacturer: GEDORE

Manufacturer part number:
1812513
TME Symbol:
GEDORE-1812513

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/32"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight11 g
EAN code4010886856352
See other products in this category: Socket Wrenches GEDORE,
*
1812513
0 in TME stock
Net price for quantities from 1 pcs - 5.50 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 3 pcs - 4.97 EURGross price for quantities from 3 pcs - 4.97 EUR
Net price for quantities from 5 pcs - 4.63 EURGross price for quantities from 5 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.