+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2016613

Socket: 12-angles; socket spanner; 1/4"; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
2016613
TME Symbol:
GEDORE-2016613

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight20 g
EAN code4010886878286
See other products in this category: Socket Wrenches GEDORE,
*
2016613
0 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 3 pcs - 8.93 USDGross price for quantities from 3 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)