+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101092

Socket: 6-angles; socket spanner; 3/4"; 3/8"; 30mm

Manufacturer: GEDORE

Manufacturer part number:
2101092
TME Symbol:
GEDORE-2101092

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
3/4"
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight65 g
EAN code4010886880463
See other products in this category: Socket Wrenches GEDORE,
*
2101092
0 in TME stock
Net price for quantities from 1 pcs - 10.59 EURGross price for quantities from 1 pcs - 10.59 EUR
Net price for quantities from 3 pcs - 9.59 EURGross price for quantities from 3 pcs - 9.59 EUR
Net price for quantities from 5 pcs - 8.93 EURGross price for quantities from 5 pcs - 8.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.