+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300337

Socket: 12-angles; socket spanner; 22mm; 1/2"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300337
TME Symbol:
GEDORE-3300337

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight92 g
EAN code4060833003377
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300337
0 in TME stock
Net price for quantities from 1 pcs - 6.13 EURGross price for quantities from 1 pcs - 6.13 EUR
Net price for quantities from 3 pcs - 5.57 EURGross price for quantities from 3 pcs - 5.57 EUR
Net price for quantities from 5 pcs - 5.18 EURGross price for quantities from 5 pcs - 5.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.