+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300404

Extension; square; 1/2"; Chrom-vanadium steel; Gedore Red; 126mm


Manufacturer: GEDORE

Manufacturer part number:
3300404
TME Symbol:
GEDORE-3300404

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
126mm
Gross weight220 g
EAN code4060833004046
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300404
0 in TME stock
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 8.15 EUR
Net price for quantities from 3 pcs - 7.39 EURGross price for quantities from 3 pcs - 7.39 EUR
Net price for quantities from 5 pcs - 6.88 EURGross price for quantities from 5 pcs - 6.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.