+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300510

Extension; square; 3/4"; Chrom-vanadium steel; Gedore Red; 400mm


Manufacturer: GEDORE

Manufacturer part number:
3300510
TME Symbol:
GEDORE-3300510

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.4m
Conform to the norm
DIN 3120 ISO 1174
Gross weight1.542 kg
EAN code4060833005104
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300510
0 in TME stock
Net price for quantities from 1 pcs - 36.52 USDGross price for quantities from 1 pcs - 36.52 USD
Net price for quantities from 3 pcs - 33.10 USDGross price for quantities from 3 pcs - 33.10 USD
Net price for quantities from 5 pcs - 30.82 USDGross price for quantities from 5 pcs - 30.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.