+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300511

Driver adapter; square; 1"; 3/4"; Chrom-vanadium steel; 58mm


Manufacturer: GEDORE

Manufacturer part number:
3300511
TME Symbol:
GEDORE-3300511

Specification

Manufacturer
GEDORE
Type of socket accessories
driver adapter
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
58mm
Gross weight320 g
EAN code4060833005111
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300511
0 in TME stock
Net price for quantities from 1 pcs - 25.61 EURGross price for quantities from 1 pcs - 25.61 EUR
Net price for quantities from 3 pcs - 23.20 EURGross price for quantities from 3 pcs - 23.20 EUR
Net price for quantities from 5 pcs - 21.60 EURGross price for quantities from 5 pcs - 21.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.