+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300514

Wrench: rattle; square; 3/4"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300514
TME Symbol:
GEDORE-3300514

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.5m
Number of teeth
24
Gross weight2.615 kg
EAN code4060833005142
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300514
0 in TME stock
Net price for quantities from 1 pcs - 83.45 EURGross price for quantities from 1 pcs - 83.45 EUR
Net price for quantities from 3 pcs - 75.63 EURGross price for quantities from 3 pcs - 75.63 EUR
Net price for quantities from 5 pcs - 70.41 EURGross price for quantities from 5 pcs - 70.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.