+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300519

Drill adapter; hexagonal; HEX 3/8"; hexagonal; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300519
TME Symbol:
GEDORE-3300519

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
hexagonal
Socket size - inch
HEX 3/8"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Length
65mm
Tools application
screwdriver bits
Conform to the norm
DIN 3126
Application
power tools
Gross weight36 g
EAN code4060833005197
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300519
0 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 4.57 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.