+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300529

Socket: 6-angles; socket spanner,impact; HEX 14mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3300529
TME Symbol:
GEDORE-3300529

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight85 g
EAN code4060833005296
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300529
0 in TME stock
Net price for quantities from 1 pcs - 6.29 EURGross price for quantities from 1 pcs - 6.29 EUR
Net price for quantities from 3 pcs - 5.71 EURGross price for quantities from 3 pcs - 5.71 EUR
Net price for quantities from 5 pcs - 5.32 EURGross price for quantities from 5 pcs - 5.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.