+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301352

Tools set: screwdriver bits; plastic box; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301352
TME Symbol:
GEDORE-3301352

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
hex key, Phillips, Pozidriv®, Torx®, Torx® with protection
Plating material
phosphated
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
67pcs.
Kit contents
  • adapter
  • hex key
  • screwdriver bits
  • screwdriving grip
Gross weight1.1 kg
EAN code4060833013529
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301352
0 in TME stock
Net price for quantities from 1 set - 45.35 EURGross price for quantities from 1 set - 45.35 EUR
Net price for quantities from 3 set - 41.09 EURGross price for quantities from 3 set - 41.09 EUR
Net price for quantities from 5 set - 38.27 EURGross price for quantities from 5 set - 38.27 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.