+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301554

Bearing puller; 2-armig,with protection,external; Spanner: 17mm

Manufacturer: GEDORE

Manufacturer part number:
3301554
TME Symbol:
GEDORE-3301554

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
2-armig, external, with protection
Spanner size
17mm
Tool material
chrome - vanadium steel
Grip capacity
max. 100mm
Gross weight1.001 kg
EAN code4060833015547
See other products in this category: Pullers GEDORE,
*
3301554
0 in TME stock
Net price for quantities from 1 pcs - 104.54 EURGross price for quantities from 1 pcs - 104.54 EUR
Net price for quantities from 3 pcs - 94.75 EURGross price for quantities from 3 pcs - 94.75 EUR
Net price for quantities from 5 pcs - 88.22 EURGross price for quantities from 5 pcs - 88.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.