+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301910

Pliers; 203mm; 1÷3.2mm2

Manufacturer: GEDORE

Manufacturer part number:
3301910
TME Symbol:
GEDORE-3301910

Specification

Manufacturer
GEDORE
Type of tool
pliers
Tool length
203mm
Wire cross-section
1...3.2mm2
Kind of pliers
for gripping and cutting, for wire stripping, locking
Gross weight262 g
EAN code4060833019101
See other products in this category: Multitools GEDORE,
*
3301910
0 in TME stock
Net price for quantities from 1 pcs - 13.34 EURGross price for quantities from 1 pcs - 13.34 EUR
Net price for quantities from 3 pcs - 12.09 EURGross price for quantities from 3 pcs - 12.09 EUR
Net price for quantities from 5 pcs - 11.26 EURGross price for quantities from 5 pcs - 11.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.