+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3461815

Tools set: bearing puller; 2-armig; max.10000kg; 3pcs.


Manufacturer: GEDORE

Manufacturer part number:
3461815
TME Symbol:
GEDORE-3461815

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig
Load
max. 10000kg
Quantity in set/package
3pcs.
Gross weight6 kg
EAN code4010886975367
See other products in this category: Pullers GEDORE,
*
3461815
0 in TME stock
Net price for quantities from 1 pcs - 668.93 USDGross price for quantities from 1 pcs - 668.93 USD
Net price for quantities from 3 pcs - 606.21 USDGross price for quantities from 3 pcs - 606.21 USD
Net price for quantities from 5 pcs - 564.40 USDGross price for quantities from 5 pcs - 564.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.