+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6131850

Socket: 6-angles; socket spanner; 24mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6131850
TME Symbol:
GEDORE-6131850

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight132 g
EAN code4010886613184
See other products in this category: Socket Wrenches GEDORE,
*
6131850
5 in TME stock
Net price for quantities from 1 pcs - 10.15 EURGross price for quantities from 1 pcs - 10.15 EUR
Net price for quantities from 3 pcs - 9.20 EURGross price for quantities from 3 pcs - 9.20 EUR
Net price for quantities from 5 pcs - 8.56 EURGross price for quantities from 5 pcs - 8.56 EUR
No. of pieces (Multiplicity: 1)