+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6132230

Socket: 6-angles; socket spanner; 28mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6132230
TME Symbol:
GEDORE-6132230

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
28mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight168 g
EAN code4010886613221
See other products in this category: Socket Wrenches GEDORE,
*
6132230
0 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 3 pcs - 15.36 USDGross price for quantities from 3 pcs - 15.36 USD
Net price for quantities from 5 pcs - 14.30 USDGross price for quantities from 5 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.