+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134440

Socket: 12-angles; socket spanner; 20mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6134440
TME Symbol:
GEDORE-6134440

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight90 g
EAN code4010886613443
See other products in this category: Socket Wrenches GEDORE,
*
6134440
0 in TME stock
Net price for quantities from 1 pcs - 7.94 GBPGross price for quantities from 1 pcs - 7.94 GBP
Net price for quantities from 3 pcs - 7.21 GBPGross price for quantities from 3 pcs - 7.21 GBP
Net price for quantities from 5 pcs - 6.71 GBPGross price for quantities from 5 pcs - 6.71 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.