+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6136730

Socket: 12-angles; socket spanner; 19/32"; 1/2"; 39.5mm


Manufacturer: GEDORE

Manufacturer part number:
6136730
TME Symbol:
GEDORE-6136730

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
19/32"
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight70 g
EAN code4010886613672
See other products in this category: Socket Wrenches GEDORE,
*
6136730
0 in TME stock
Net price for quantities from 1 pcs - 9.59 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 3 pcs - 8.69 EURGross price for quantities from 3 pcs - 8.69 EUR
Net price for quantities from 5 pcs - 8.09 EURGross price for quantities from 5 pcs - 8.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.