+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6137540

Socket: 12-angles; socket spanner; 7/8"; 1/2"; 41.5mm


Manufacturer: GEDORE

Manufacturer part number:
6137540
TME Symbol:
GEDORE-6137540

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight105 g
EAN code4010886613757
See other products in this category: Socket Wrenches GEDORE,
*
6137540
0 in TME stock
Net price for quantities from 1 pcs - 11.24 EURGross price for quantities from 1 pcs - 11.24 EUR
Net price for quantities from 3 pcs - 10.25 EURGross price for quantities from 3 pcs - 10.25 EUR
Net price for quantities from 5 pcs - 9.48 EURGross price for quantities from 5 pcs - 9.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.