+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6139080

Socket: 12-angles; socket spanner; 3/8"; 1/2"; 39.5mm


Manufacturer: GEDORE

Manufacturer part number:
6139080
TME Symbol:
GEDORE-6139080

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/2"
Socket length
39.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight66 g
EAN code4010886613900
See other products in this category: Socket Wrenches GEDORE,
*
6139080
0 in TME stock
Net price for quantities from 1 pcs - 11.02 EURGross price for quantities from 1 pcs - 11.02 EUR
Net price for quantities from 3 pcs - 9.99 EURGross price for quantities from 3 pcs - 9.99 EUR
Net price for quantities from 5 pcs - 9.38 EURGross price for quantities from 5 pcs - 9.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.