+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6174580

Socket: Phillips-bit; PH1; 1/4"; 28mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6174580
TME Symbol:
GEDORE-6174580

Specification

Manufacturer
GEDORE
Type of socket
Phillips - bit
Bit size
PH1
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN ISO 8764-1
Gross weight11 g
EAN code4010886617458
See other products in this category: Socket Wrenches GEDORE,
*
6174580
0 in TME stock
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 7.97 EUR
Net price for quantities from 3 pcs - 7.22 EURGross price for quantities from 3 pcs - 7.22 EUR
Net price for quantities from 5 pcs - 6.73 EURGross price for quantities from 5 pcs - 6.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.