+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6180980

Universal joint; socket spanner; square; 1"; 140mm


Manufacturer: GEDORE

Manufacturer part number:
6180980
TME Symbol:
GEDORE-6180980

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1"
Length
140mm
Gross weight1.482 kg
EAN code4010886618097
See other products in this category: Socket Wrenches GEDORE,
*
6180980
0 in TME stock
Net price for quantities from 1 pcs - 181.17 USDGross price for quantities from 1 pcs - 181.17 USD
Net price for quantities from 3 pcs - 164.19 USDGross price for quantities from 3 pcs - 164.19 USD
Net price for quantities from 5 pcs - 152.86 USDGross price for quantities from 5 pcs - 152.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.