+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6188530

Wrench: socket spanner; 6-angles,L-type; HEX 13mm; L: 200mm


Manufacturer: GEDORE

Manufacturer part number:
6188530
TME Symbol:
GEDORE-6188530

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 13mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.2m
Gross weight220 g
EAN code4010886618851
See other products in this category: Socket Wrenches GEDORE,
*
6188530
0 in TME stock
Net price for quantities from 1 pcs - 26.93 EURGross price for quantities from 1 pcs - 26.93 EUR
Net price for quantities from 3 pcs - 24.39 EURGross price for quantities from 3 pcs - 24.39 EUR
Net price for quantities from 5 pcs - 22.71 EURGross price for quantities from 5 pcs - 22.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.