+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6208580

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 157mm


Manufacturer: GEDORE

Manufacturer part number:
6208580
TME Symbol:
GEDORE-6208580

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
157mm
Conform to the norm
DIN 900
Diameter
6mm
Gross weight40 g
EAN code4010886620854
See other products in this category: Socket Wrenches GEDORE,
*
6208580
0 in TME stock
Net price for quantities from 1 pcs - 3.37 EURGross price for quantities from 1 pcs - 3.37 EUR
Net price for quantities from 3 pcs - 3.05 EURGross price for quantities from 3 pcs - 3.05 EUR
Net price for quantities from 5 pcs - 2.85 EURGross price for quantities from 5 pcs - 2.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.