+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6231050

Socket: 12-angles; socket spanner; 15mm; 3/8"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6231050
TME Symbol:
GEDORE-6231050

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
15mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight40 g
EAN code4010886623107
See other products in this category: Socket Wrenches GEDORE,
*
6231050
0 in TME stock
Net price for quantities from 1 pcs - 8.28 EURGross price for quantities from 1 pcs - 8.28 EUR
Net price for quantities from 3 pcs - 7.51 EURGross price for quantities from 3 pcs - 7.51 EUR
Net price for quantities from 5 pcs - 6.99 EURGross price for quantities from 5 pcs - 6.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.